BYB-5-92F473 | by.B

PVC-switching wire, Yv, 1 x 1 mm, purple, outer Ø 1.8 mm, BYB-5-92F473

Order No.: 92F473
EAN: 4099891950422
MPN:
BYB-5-92F473
YV 1,0/1,8 VIOLETT
Series: Yv
BYB-5-92F473 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
32.9868 € *
Available: 26 pck.
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pck.
32.9868 €
5 pck.
29.8452 €
10 pck.
26.7036 €
50 pck.
24.3474 €
100 pck.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated strand, YV 1,0/1,8 VIOLETT, N.A.

The wire for switching made of PVC, with a cross-sectional area of 0.79 mm², is colored purple and has an outer diameter of 1.8 mm.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 1 mm
Colour purple
Core insulation material PVC
Outer diameter 1.8 mm
Standard number according to DIN VDE 0812
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes