BYB-5-92F469 | by.B
PVC-switching wire, Yv, 1 x 1 mm, yellow, outer Ø 1.8 mm, BYB-5-92F469
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
32.9868 € *
Available: 3 pck.
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pck.
32.9868 €
5 pck.
29.8452 €
10 pck.
26.7036 €
50 pck.
24.3474 €
100 pck.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated hook-up wire, type Yv.
Based on DIN VDE 0812, tinned copper wire
Wire diameter 1.0 mm, outer diameter 1.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable structure | 1 x 1 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 1.8 mm | |
| Standard number | according to DIN VDE 0812 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |