BYB-5-92F467 | by.B

PVC-switching wire, Yv, 1 x 1 mm, blue, outer Ø 1.8 mm, BYB-5-92F467

Order No.: 92F467
EAN: 4099891176099
MPN:
BYB-5-92F467
YV 1,0/1,8 BLAU
Series: Yv
BYB-5-92F467 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
32.9868 € *
Available: 13 pck.
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pck.
32.9868 €
5 pck.
29.8452 €
10 pck.
26.7036 €
50 pck.
24.3474 €
100 pck.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated hook-up wire, type Yv.

Based on DIN VDE 0812, tinned copper wire

Wire diameter 1.0 mm, outer diameter 1.8 mm.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 1 x 1 mm
Colour blue
Core insulation material PVC
Outer diameter 1.8 mm
Standard number according to DIN VDE 0812
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes