BYB-5-92F430 | by.B

PVC-switching wire, Yv, 2 x 0.8 mm, red/blue, outer Ø 1.4 mm, BYB-5-92F430

Order No.: 92F430
EAN: 4099891175733
MPN:
BYB-5-92F430
YV 2X0,8/1,4 ROT/BLAU
Series: Yv
BYB-5-92F430 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
59.1192 € *
Available: 4 pck.
Total Price:
59.12 € *
Price list
Quantity
Price per unit*
1 pck.
59.1192 €
5 pck.
54.1926 €
10 pck.
49.2660 €
25 pck.
42.6972 €
50 pck.
37.7706 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, YV 2X0,8/1,4 RED/BLUE, N.A.

Insulated wires type Yv with 2 cores, according to DIN VDE 0812. Solid copper conductor, tinned, 0.8 mm O.D., PVC insulation, self-extinguishing and flame retardant according to IEC 60332-2.

Technical specifications
Filter Property Value
Product type switching wire
Cable structure 2 x 0.8 mm
Colour red/blue
Core insulation material PVC
Outer diameter 1.4 mm
Halogen free No
Standard number according to DIN VDE 0812
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15