BYB-5-92F427 | by.B
PVC-switching wire, Yv, 2 x 0.6 mm, white/green, outer Ø 1.1 mm, BYB-5-92F427
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
39.4128 € *
Available: 1 pck.
Total Price:
39.41 € *
Price list
Quantity
Price per unit*
1 pck.
39.4128 €
5 pck.
36.1284 €
10 pck.
32.8440 €
25 pck.
28.4648 €
50 pck.
25.1804 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, YV 2X0,6/1,1 WHITE/GREEN, N.A.
Insulated wires type Yv with 2 cores, according to DIN VDE 0812. Solid copper conductor, tinned, 0.6 mm O.D., PVC insulation, self-extinguishing and flame retardant according to IEC 60332-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable structure | 2 x 0.6 mm | |
| Colour | white/green | |
| Core insulation material | PVC | |
| Outer diameter | 1.1 mm | |
| Halogen free | No | |
| Standard number | according to DIN VDE 0812 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |