BYB-5-92F330 | by.B

PVC-switching strand, twisted, 2-LiY, 0.25 mm², 14 x 0.15 mm, red/black, outer Ø 2.7 mm, BYB-5-92F330

Order No.: 92F330
EAN: 4099891600204
MPN:
BYB-5-92F330
Series: 2-LiY
BYB-5-92F330 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 1,000 mtr.
Next delivery: 500 mtr. on 2026-08-13
Total Price:
53.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.5355 €

Switching strand LI-YY 2x0,25 mm², twisted, red and black

 

Conductor: stranded copper wire 14 x 0.15
Conductor diameter: 0,65mm Ø
conductor nominal cross section: 0,25mm²
Insulation: PVC 80°C,Shore 94+/-3,oil resistant, according to VDE 0207 part 4 type YI 4 and CEE 13, type I 2
Density: 1,30 g,cm³
Elongation at break: 270% (only the insulating sheath)
core diameter: 1,35 mm +/- 0,03 mm Ø
Color sequence of the cores: red and black
stranding: cores stranded in layers
lay length: 10 mm +/- 0,10 mm
Direction of lay: Z, without reverse rotation
Lubricant: talcum
Diameter over stranding: 2,70 mm, +/- 0,06 mm Ø
Operating voltage: 230 V
Test voltage: 800 V
Conductor resistance at RT: 69.97 Ω/km to 72.89 Ω/km (Permissible up to 79.00 Ω/km)
Insulation resistance at RT: 14.88 x 1013 Ω x km

Technical specifications
Filter Property Value
Product type switching strand
Version twisted
Cable cross-section 0.25 mm²
Cable structure 14 x 0.15 mm
Colour red/black
Core insulation material PVC
Outer diameter 2.7 mm
Standard number VDE 0207-4
Cable material copper, tin-plated
Rated voltage 230 V
Test voltage 800 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes