BYB-5-91F805 | by.B
Silicone-switching strand, halogen free, SiF, 2.5 mm², 50 x 0.25 mm, brown, outer Ø 3.4 mm, BYB-5-91F805
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1781 € *
Available: 60 mtr.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1781 €
10 mtr.
0.9877 €
100 mtr.
0.8449 €
500 mtr.
0.7497 €
1000 mtr.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Querschnitt 2,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 2.5 mm² | |
| Cable structure | 50 x 0.25 mm | |
| Colour | brown | |
| Core insulation material | silicone | |
| Outer diameter | 3.4 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | up to 180 °C | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |