BYB-5-91F802 | by.B

Silicone-switching strand, halogen free, SiF, 2.5 mm², 50 x 0.25 mm, blue, outer Ø 3.4 mm, BYB-5-91F802

Order No.: 91F802
EAN: 4099891173562
MPN:
BYB-5-91F802
SIF 2,50/3,4 BL
Series: SiF
BYB-5-91F802 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.1781 € *
Available: 44 mtr.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1781 €
10 mtr.
0.9877 €
100 mtr.
0.8449 €
500 mtr.
0.7497 €
1000 mtr.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires with silicon insulation, type SiF.

Tinned copper, silicon insulation

Querschnitt 2,5 mm².

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 2.5 mm²
Cable structure 50 x 0.25 mm
Colour blue
Core insulation material silicone
Outer diameter 3.4 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) up to 180 °C
Rated voltage 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes