BYB-5-91F634 | by.B

Silicone-switching strand, halogen free, SiF, 1.0 mm², 32 x 0.2 mm, yellow, outer Ø 2.5 mm, BYB-5-91F634

Order No.: 91F634
EAN: 4099891170745
MPN:
BYB-5-91F634
SIF 1,00/2,5 GE
Series: SiF
BYB-5-91F634 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7378 € *
Available: 56 mtr.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.5950 €
100 mtr.
0.5117 €
500 mtr.
0.4522 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires with silicon insulation, type SiF.

Tinned copper, silicon insulation

Cross-section 1.0 mm², outer diameter 2.45 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
Cable structure 32 x 0.2 mm
Colour yellow
Core insulation material silicone
Outer diameter 2.5 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) up to 180 °C
Rated voltage 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes