BYB-5-91F633 | by.B
Silicone-switching strand, halogen free, SiF, 1.0 mm², 32 x 0.2 mm, green, outer Ø 2.5 mm, BYB-5-91F633
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7378 € *
Available: 153 mtr.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.5950 €
100 mtr.
0.5117 €
500 mtr.
0.4522 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 1.0 mm², outer diameter 2.45 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.2 mm | |
| Colour | green | |
| Core insulation material | silicone | |
| Outer diameter | 2.5 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | up to 180 °C | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |