BYB-5-91F631 | by.B
Silicone-switching strand, halogen free, SiF, 1.0 mm², 32 x 0.2 mm, red, outer Ø 2.5 mm, BYB-5-91F631
Unit Price (€ / mtr.)
0.7735 € *
Available: 220 mtr.
Next delivery: 500 mtr. on 2026-06-03
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 mtr.
0.7735 €
50 mtr.
0.6783 €
100 mtr.
0.5831 €
500 mtr.
0.4998 €
1000 mtr.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 1.0 mm², outer diameter 2.45 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.2 mm | |
| Colour | red | |
| Core insulation material | silicone | |
| Outer diameter | 2.5 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | up to 180 °C | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |