BYB-5-91F626 | by.B

Silicone-switching strand, halogen free, SiF, 0.75 mm², 24 x 0.2 mm, green/yellow, outer Ø 2.4 mm, BYB-5-91F626

Order No.: 91F626
EAN: 4099891170691
MPN:
BYB-5-91F626
SIF 0,75/2,4 GE/GN
Series: SiF
BYB-5-91F626 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6664 € *
Available: 280 mtr.
Next delivery: 500 mtr. on 2026-05-28
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 mtr.
0.6664 €
50 mtr.
0.5831 €
100 mtr.
0.4998 €
500 mtr.
0.4284 €
1000 mtr.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded hook-up wires with silicon insulation, type SiF.

Tinned copper, silicon insulation

Cross-section 0.75 mm², outer diameter 2.26 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.75 mm²
Cable structure 24 x 0.2 mm
Colour green/yellow
Core insulation material silicone
Outer diameter 2.4 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) up to 180 °C
Rated voltage 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes