BYB-5-91F9719 | by.B
Heatshrink tubing, 3:1, (6.4/2.1 mm), PE, black, BYB-5-91F9719, package with 5 meters
Order No.: 91F9719
EAN: 4099891957285
MPN:
BYB-5-91F9719
Unit Price (€ / pck.)
8.5680 € *
Available: 3 pck.
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pck.
8.5680 €
5 pck.
7.8659 €
10 pck.
7.6398 €
25 pck.
7.1757 €
50 pck.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, BYB-5-91F9719, by.B
The BYB-5-91F9719 is a shrink tubing with inner adhesive. This high-quality heat-shrinking-tube is particularly suitable for service workshops, electronics technicians and laboratory needs. Supplied in a practical carton dispenser box for easy handling and dust-free and tidy storage even after opening. The product can be used for insulation, protective covering of components, as antikink protection, anti-corrosion, as well as repair of cables and lines, and much more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 2.1 mm | |
| Length | 5 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 0.4 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |