BYB-5-91F9716 | by.B
Heatshrink tubing, 3:1, (2.4/0.8 mm), PE, black, BYB-5-91F9716, package with 10 meters
Order No.: 91F9716
EAN: 4099891957254
MPN:
BYB-5-91F9716
Unit Price (€ / pck.)
9.0916 € *
Available: 95 pck.
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pck.
9.0916 €
5 pck.
8.3538 €
10 pck.
8.1039 €
25 pck.
7.6160 €
50 pck.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, BYB-5-91F9716, by.B
The BYB-5-91F9716 is a shrink tubing with inner adhesive. This high-quality heat-shrinking-tube is particularly suitable for service workshops, electronics technicians and laboratory needs. Supplied in a practical carton dispenser box for easy handling and dust-free and tidy storage even after opening. The product can be used for insulation, protective covering of components, as antikink protection, anti-corrosion, as well as repair of cables and lines, and much more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| Length | 10 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 0.3 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |