BYB-5-90F991 | by.B
Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, BYB-5-90F991, package with 12 meters
Order No.: 90F991
EAN: 4099891960827
MPN:
BYB-5-90F991
Unit Price (€ / pck.)
16.7076 € *
Available: 15 pck.
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pck.
16.7076 €
10 pck.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, BYB-5-90F991, by.B
The BYB-5-90F991 is a thin-walled, flame-resistant and self-extinguishing heat-shrink tubing supplied in practical roll-off box. It offers good resistance to conventional liquids and solvents, ideal for cable insulation, labeling and bundling electrical or mechanical components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 12 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.55 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 12 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |