BYB-5-12H0139 | by.B
Grommet, cable Ø 7.8 mm, PVC, black, BYB-5-12H0139
Order No.: 12H0139
EAN: 4099891897031
MPN:
BYB-5-12H0139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Available: 500 pcs.
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1285 €
10 pcs.
0.1131 €
100 pcs.
0.0964 €
500 pcs.
0.0904 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, BYB-5-12H0139, by.B
The grommet is made of soft black PVC, featuring an overall diameter of 15.5 mm and a hole diameter of 10,9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 7.8 mm | |
| Mounting hole size | 10.9 mm | |
| Wall thickness | 2.3 mm | |
| Colour | black | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |