BYB-5-12H0137 | by.B
Grommet, cable Ø 5 mm, PVC, black, BYB-5-12H0137
Order No.: 12H0137
EAN: 4099891897017
MPN:
BYB-5-12H0137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available: 500 pcs.
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0583 €
100 pcs.
0.0500 €
500 pcs.
0.0464 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, BYB-5-12H0137, by.B
The grommet is made of soft black PVC, featuring an overall diameter of 10.2 mm and a hole diameter of 7.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 5 mm | |
| Mounting hole size | 7.2 mm | |
| Length | 1.7 mm | |
| Colour | black | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |