BYB-5-12H0133 | by.B
Grommet, cable Ø 15.5 mm, PVC, black, BYB-5-12H0133
Order No.: 12H0133
EAN: 4099891896973
MPN:
BYB-5-12H0133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Available: 490 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
10 pcs.
0.1630 €
100 pcs.
0.1392 €
500 pcs.
0.1297 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, BYB-5-12H0133, by.B
The grommet is made of black PVC, featuring an overall diameter of 23.7 mm and a hole diameter of 20.1 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 15.5 mm | |
| Mounting hole size | 20.1 mm | |
| Wall thickness | 1.7 mm | |
| Colour | black | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |