BYB-5-12H0132 | by.B
Grommet, cable Ø 10.5 mm, PVC, black, BYB-5-12H0132
Order No.: 12H0132
EAN: 4099891896966
MPN:
BYB-5-12H0132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1571 € *
Available: 197 pcs.
Next delivery: 500 pcs. on 2026-05-07
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
10 pcs.
0.1380 €
100 pcs.
0.1178 €
500 pcs.
0.1095 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, BYB-5-12H0132, by.B
The grommet is made of black PVC, featuring an overall diameter of 19.5 mm and a hole diameter of 13.9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 10.5 mm | |
| Mounting hole size | 13.9 mm | |
| Wall thickness | 3.4 mm | |
| Colour | black | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |