BYB-5-12H0128 | by.B

Grommet, cable Ø 5 mm, PVC, black, BYB-5-12H0128

Order No.: 12H0128
EAN: 4099891896928
MPN:
BYB-5-12H0128
BYB-5-12H0128 by.B Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Available: 500 pcs.
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0583 €
100 pcs.
0.0500 €
500 pcs.
0.0464 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, BYB-5-12H0128, by.B

The grommet is made of black PVC, featuring an overall diameter of 10.2 mm and a hole diameter of 7.2 mm.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 5 mm
Mounting hole size 7.2 mm
Wall thickness 1.7 mm
Colour black
Material PVC
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes