BYB-3-90H0276 | by.B
ABS/PC enclosure, (L x W x H) 105 x 105 x 90 mm, light gray (RAL 7035), IP66/IP68, BYB-3-90H0276
Order No.: 90H0276
EAN: 4099891991050
MPN:
BYB-3-90H0276
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
11.1622 €
50 pcs.
10.7100 €
100 pcs.
10.2816 €
500 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, BYB-3-90H0276, by.B
High-quality industrial enclosure made of ABS/polycarbonate with transparent cover. Recessed area in the upper section for flush mounting of display screens and membrane keyboards. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Circuit boards can be securely fastened in the lower section using screw domes. Machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 105 mm | |
| Width | 105 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |