BYB-3-90H0041 | by.B
ABS enclosure, (L x W x H) 129.35 x 64.95 x 75.05 mm, light gray (RAL 7035), IP20, BYB-3-90H0041
Order No.: 90H0041
EAN: 4099891988708
MPN:
BYB-3-90H0041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.8508 €
50 pcs.
15.2201 €
100 pcs.
14.6132 €
500 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0041, by.B
Plug housing made of ABS, light gray, protection class IP 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 129.35 mm | |
| Width | 64.95 mm | |
| Height | 75.05 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |