BYB-7-30L0222 | by.B

Snipe nose pliers, L 147 mm, 64 g, BYB-7-30L0222

Order No.: 30L0222
EAN: 4099891984298
MPN:
BYB-7-30L0222
BYB-7-30L0222 by.B Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5430 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale

Bent-nose plier, BYB-7-30L0222, by.B

Smooth, 45° angled long-nose pliers with rounded outer edges. Good visibility of the work area thanks to its special shape. Ideal for gripping components in hard-to-reach areas and for delicate electronics applications. Steel thickness 2 mm. This plier is equipped with a return spring designed to have a constant force, thus reducing operator effort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated No
Jaw lenght 16 mm
Length 147 mm
Weight 64 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes