BYB-5-98F1027 | by.B

FO patch cable, LC duplex to SC duplex, 15 m, OM5, multimode 50/125 µm, BYB-5-98F1027

Order No.: 98F1027
EAN: 4070211016417
MPN:
BYB-5-98F1027
BYB-5-98F1027 by.B Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
24.3474 € *
Available: 1 pcs.
Total Price:
24.35 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3474 €
10 pcs.
21.3962 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable LC/SC, BYB-5-98F1027, by.B

Multimode fiber optic duplex patchcable for indoor applications.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) SC duplex
Cable length 15 m
Category OM5
Chamfer type multimode 50/125 µm
Material LSZH
Colour green
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes