BYB-5-98F1026 | by.B

FO patch cable, LC duplex to SC duplex, 10 m, OM5, multimode 50/125 µm, BYB-5-98F1026

Order No.: 98F1026
EAN: 4070211016400
MPN:
BYB-5-98F1026
BYB-5-98F1026 by.B Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.5398 € *
Available: 1 pcs.
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
10 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable LC/SC, BYB-5-98F1026, by.B

Multimode fiber optic duplex patchcable for indoor applications.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) SC duplex
Cable length 10 m
Category OM5
Chamfer type multimode 50/125 µm
Material LSZH
Colour green
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes