BYB-5-98F1010 | by.B

FO patch cable, SC duplex to SC duplex, 0.5 m, OM5, multimode 50/125 µm, BYB-5-98F1010

Order No.: 98F1010
EAN: 4070211016240
MPN:
BYB-5-98F1010
BYB-5-98F1010 by.B Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 5 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable SC/SC, BYB-5-98F1010, by.B

Multimode fiber optic duplex patchcable for indoor applications.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) SC duplex
Connection (2) SC duplex
Cable length 0.5 m
Category OM5
Chamfer type multimode 50/125 µm
Material LSZH
Colour green
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes