BYB-7-30L0144 | by.B
ESD-safe Desoldering Pump
Order No.: 30L0144
EAN: 4099891983529
MPN:
BYB-7-30L0144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8036 € *
Available: 3 pcs.
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
7 pcs.
13.3280 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering pump, BYB-7-30L0144, by.B
Desoldering pump, with ESD Teflon tip, ideal for sucking away the residual solder from a printed circuit board, during desoldering operations. ESD-safe version. Conform to the ESD-Standards (IEC 61340-5-1). Easy to use, one hand is all that is needed to operate it, since the loading or the pressing system can be operated with just one finger. With high suction capacity. Made in Nylon, ABS & ESD Teflon tip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering pump |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84678900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |