BYB-5-92F744 | by.B

PVC control line LifYDY 4 x 0.10 mm², shielded, black, BYB-5-92F744

Order No.: 92F744
EAN: 4099891237363
MPN:
BYB-5-92F744
LIFYDY 04X0,10 SCHWARZ
Series: LifYDY
BYB-5-92F744 by.B Control Cables
Image may differ
Unit Price (€ / mtr.)
1.9754 € *
Available: 771 mtr.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
10 mtr.
1.7493 €
100 mtr.
1.5232 €
500 mtr.
1.4042 €
1000 mtr.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-flexible miniature control cables, shielded, type LifYDY.

For applications demanding cables with highest flexibility, immunity to interference and small outer diameters

Cross-section 0.1 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.10 mm²
Colour black
Material PVC
Outer diameter 4 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence DIN 47100
Rated voltage 300 V
Temperature range (unmoved) -20 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 900 V
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes