BYB-5-92F742 | by.B
PVC control line LifYDY 3 x 0.10 mm², shielded, black, BYB-5-92F742
Unit Price (€ / mtr.)
1.7731 € *
Available: 55 mtr.
Next delivery: 500 mtr. on 2026-04-16
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7731 €
10 mtr.
1.5708 €
100 mtr.
1.3566 €
500 mtr.
1.2614 €
1000 mtr.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible miniature control cables, shielded, type LifYDY.
For applications demanding cables with highest flexibility, immunity to interference and small outer diameters
Cross-section 0.1 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.10 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 3.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 900 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |