BYB-5-92F716 | by.B
PVC control line LifYDY 16 x 0.05 mm², shielded, black, BYB-5-92F716
Unit Price (€ / mtr.)
4.3554 € *
Available: 3,187 mtr.
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3554 €
10 mtr.
3.8437 €
100 mtr.
3.3558 €
500 mtr.
3.0940 €
1000 mtr.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultra-flexible miniature control cables, shielded, type LifYDY.
For applications demanding cables with highest flexibility, immunity to interference and small outer diameters
Cross-section 0.05 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 16 | |
| Cable cross-section | 0.05 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 4.8 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 100 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |