BYB-5-12H2105 | by.B
Cable tie, releasable, PA, (L x W) 150 x 4.5 mm, bundle-Ø 35 mm, natural, 85 °C, BYB-5-12H2105, package with 100 pieces
Order No.: 12H2105
EAN: 4099891964696
MPN:
BYB-5-12H2105
Unit Price (€ / pck.)
7.1400 € *
Available: 10 pck.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pck.
7.1400 €
5 pck.
6.6045 €
10 pck.
5.8905 €
25 pck.
5.3550 €
50 pck.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, BYB-5-12H2105, by.B
The BYB-5-12H2105 releasable and reusable cable tie features a special lock design that makes good tensile strength. Sharp tail for easy installation.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 150 mm | |
| Width | 4.5 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |