BYB-5-12H2038 | by.B
Cable tie, PA, (L x W) 370 x 4.8 mm, bundle-Ø 105 mm, natural, 85 °C, BYB-5-12H2038, package with 100 pieces
Order No.: 12H2038
EAN: 4099891964627
MPN:
BYB-5-12H2038
Unit Price (€ / pck.)
30.6306 € *
Available: 10 pck.
Total Price:
30.63 € *
Price list
Quantity
Price per unit*
1 pck.
30.6306 €
5 pck.
27.8460 €
10 pck.
25.0614 €
25 pck.
23.2050 €
50 pck.
20.4204 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with marking label, BYB-5-12H2038, by.B
Tie and identify bundles of cable in one operation. Tag may be imprinted or written on with a marking pen.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with marker plate | |
| Length | 370 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 105 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |