BYB-5-12H1794 | by.B

Cable tie, releasable, PA, (L x W) 230 x 3.6 mm, bundle-Ø 62 mm, black, BYB-5-12H1794, package with 100 pieces

Order No.: 12H1794
EAN: 4099891992712
MPN:
BYB-5-12H1794
BYB-5-12H1794 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
16.6005 € *
Available: 10 pck.
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pck.
16.6005 €
5 pck.
14.9940 €
10 pck.
13.3875 €
25 pck.
12.3165 €
50 pck.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale

Double head knot tie, BYB-5-12H1794, by.B

Double head knot tie, Finger catch design to release cable tie locking, ideal for temporary fastening purpose, 230 x 3.6 mm, PA, schwarz.

Technical specifications
Filter Property Value
Product type cable tie
Length 230 mm
Width 3.6 mm
max. Bundle diameter 62 mm
Material PA
Colour black
detachable closure Yes
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes