BYB-5-12H1279 | by.B
Cable tie, releasable, PA, (L x W) 114 x 3.6 mm, bundle-Ø 24 mm, natural, 85 °C, BYB-5-12H1279, package with 100 pieces
Order No.: 12H1279
EAN: 4099891961633
MPN:
BYB-5-12H1279
Unit Price (€ / pck.)
10.0912 € *
Available: 10 pck.
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pck.
10.0912 €
5 pck.
9.4605 €
10 pck.
8.5204 €
25 pck.
7.8897 €
50 pck.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with marking label, BYB-5-12H1279, by.B
Tie and identify bundles of cable in one operation. Tag may be imprinted or written on with a marking pen. Easily assembled by hand or with pliers, remain securely locked until intentionally released by operating the finger catch.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with marker plate | |
| Length | 114 mm | |
| Width | 3.6 mm | |
| max. Bundle diameter | 24 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |