BYB-5-12H1273 | by.B
Cable tie, PA, (L x W) 380 x 12.7 mm, bundle-Ø 105 mm, natural, 85 °C, BYB-5-12H1273, package with 100 pieces
Order No.: 12H1273
EAN: 4099891961251
MPN:
BYB-5-12H1273
Unit Price (€ / pck.)
28.7980 € *
Available: 7 pck.
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pck.
28.7980 €
5 pck.
26.1800 €
10 pck.
24.2165 €
25 pck.
22.2530 €
50 pck.
20.9440 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy duty cable tie, BYB-5-12H1273, by.B
Extra heavy duty cable tie for application where higher tensile strength is needed.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | heavy duty | |
| Length | 380 mm | |
| Width | 12.7 mm | |
| max. Bundle diameter | 105 mm | |
| Min holding force | 1112 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |