BYB-5-12H0992 | by.B
Cable tie, PA, (L x W) 150 x 3.6 mm, bundle-Ø 36 mm, blue, 85 °C, BYB-5-12H0992, package with 100 pieces
Order No.: 12H0992
EAN: 4099891960988
MPN:
BYB-5-12H0992
Unit Price (€ / pck.)
5.7120 € *
Available: 9 pck.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pck.
5.7120 €
5 pck.
5.2836 €
10 pck.
4.8552 €
25 pck.
4.5696 €
50 pck.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Detectable cable tie, BYB-5-12H0992, by.B
The BYB-5-12H0992 one piece self-lock cable tie for quick installation can be be detected by metal sensor. This product can be used for food and medical industrial, FDA standard.
Features
- PA 6.6, flame-rated, with metal powder
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | detectable | |
| Length | 150 mm | |
| Width | 3.6 mm | |
| max. Bundle diameter | 36 mm | |
| Min holding force | 110 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |