BYB-5-12H0308 | by.B
Cable tie, releasable, PA, (L x W) 100 x 12 mm, black, UV resistant, -20 to 85 °C, BYB-5-12H0308, package with 100 pieces
Order No.: 12H0308
EAN: 4099891962302
MPN:
BYB-5-12H0308
Unit Price (€ / pck.)
10.1150 € *
Available: 9 pck.
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pck.
10.1150 €
5 pck.
9.3534 €
10 pck.
8.6037 €
25 pck.
8.0920 €
50 pck.
7.5922 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook and loop cable tie, BYB-5-12H0308, by.B
The BYB-5-12H0308 hook and loop cable tie is easy to open and close again. Therefore, this product is ideally suited for general bundling tasks and fixations. The excellent material properties of polyamide allow a wide range of applications as far as environmental conditions are concerned. The material is dimensionally stable, robust and resistant to many liquids and also UV radiation, optimal for any indoor and outdoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 100 mm | |
| Width | 12 mm | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |