BYB-5-12H0304 | by.B
Cable tie, PA, (L x W) 635 x 4.8 mm, bundle-Ø 189 mm, black, UV resistant, 85 °C, BYB-5-12H0304, package with 100 pieces
Order No.: 12H0304
EAN: 4099891899042
MPN:
BYB-5-12H0304
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
27.8460 € *
Available: 5 pck.
Total Price:
27.85 € *
Price list
Quantity
Price per unit*
1 pck.
27.8460 €
5 pck.
26.2990 €
10 pck.
23.9785 €
25 pck.
22.4315 €
50 pck.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H0304, by.B
The BYB-5-12H0304 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 635 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 189 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |