BYB-5-12H0290 | by.B

Cable tie, PA, (L x W) 385 x 4.8 mm, bundle-Ø 110 mm, black, UV resistant, 85 °C, BYB-5-12H0290, package with 100 pieces

Order No.: 12H0290
EAN: 4099891898908
MPN:
BYB-5-12H0290
BYB-5-12H0290 by.B Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
14.1729 € *
Available: 5 pck.
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pck.
14.1729 €
5 pck.
13.5660 €
10 pck.
12.6378 €
25 pck.
12.0190 €
50 pck.
11.0908 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, BYB-5-12H0290, by.B

The BYB-5-12H0290 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Filter Property Value
Product type cable tie
Length 385 mm
Width 4.8 mm
max. Bundle diameter 110 mm
Min holding force 222 N
Material PA
Colour black
detachable closure No
UV-resistant Yes
Halogen free Yes
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes