BYB-5-12H0281 | by.B

Cable tie, PA, (L x W) 340 x 7.6 mm, bundle-Ø 92 mm, black, UV resistant, 85 °C, BYB-5-12H0281, package with 100 pieces

Order No.: 12H0281
EAN: 4099891898816
MPN:
BYB-5-12H0281
BYB-5-12H0281 by.B Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
21.6461 € *
Available: 12 pck.
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pck.
21.6461 €
5 pck.
20.6108 €
10 pck.
19.0638 €
25 pck.
18.0404 €
50 pck.
16.4934 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, BYB-5-12H0281, by.B

The BYB-5-12H0281 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Filter Property Value
Product type cable tie
Length 340 mm
Width 7.6 mm
max. Bundle diameter 92 mm
Min holding force 534 N
Material PA
Colour black
detachable closure No
UV-resistant Yes
Halogen free Yes
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes