BYB-5-12H0280 | by.B
Cable tie, PA, (L x W) 330 x 3.6 mm, bundle-Ø 93 mm, black, UV resistant, 85 °C, BYB-5-12H0280, package with 100 pieces
Order No.: 12H0280
EAN: 4099891898809
MPN:
BYB-5-12H0280
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.7227 € *
Available: 1 pck.
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pck.
8.7227 €
5 pck.
8.3538 €
10 pck.
7.7945 €
25 pck.
7.4256 €
50 pck.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H0280, by.B
The BYB-5-12H0280 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 330 mm | |
| Width | 3.6 mm | |
| max. Bundle diameter | 93 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |