BYB-5-12H0278 | by.B
Cable tie, PA, (L x W) 300 x 7.6 mm, bundle-Ø 80 mm, black, UV resistant, 85 °C, BYB-5-12H0278, package with 100 pieces
Order No.: 12H0278
EAN: 4099891898786
MPN:
BYB-5-12H0278
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.8135 € *
Available: 8 pck.
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pck.
19.8135 €
5 pck.
18.9567 €
10 pck.
17.6596 €
25 pck.
16.8028 €
50 pck.
15.5057 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H0278, by.B
The BYB-5-12H0278 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 300 mm | |
| Width | 7.6 mm | |
| max. Bundle diameter | 80 mm | |
| Min holding force | 534 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |