BYB-5-12H0272 | by.B
Cable tie, PA, (L x W) 265 x 3.6 mm, bundle-Ø 73 mm, black, UV resistant, 85 °C, BYB-5-12H0272, package with 100 pieces
Order No.: 12H0272
EAN: 4099891898724
MPN:
BYB-5-12H0272
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.4970 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pck.
7.4970 €
5 pck.
7.1757 €
10 pck.
6.6997 €
25 pck.
6.3784 €
50 pck.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H0272, by.B
The BYB-5-12H0272 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 265 mm | |
| Width | 3.6 mm | |
| max. Bundle diameter | 73 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |