BYB-5-12H0254 | by.B

Cable tie, PA, (L x W) 142 x 3.2 mm, bundle-Ø 34 mm, black, UV resistant, 85 °C, BYB-5-12H0254, package with 100 pieces

Order No.: 12H0254
EAN: 4099891898540
MPN:
BYB-5-12H0254
BYB-5-12H0254 by.B Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
3.5105 € *
Available: 5 pck.
Next delivery: 5 pck. on 2026-05-07
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pck.
3.5105 €
5 pck.
3.3677 €
10 pck.
3.1654 €
25 pck.
3.0226 €
50 pck.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, BYB-5-12H0254, by.B

The BYB-5-12H0254 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Filter Property Value
Product type cable tie
Length 142 mm
Width 3.2 mm
max. Bundle diameter 34 mm
Min holding force 180 N
Material PA
Colour black
detachable closure No
UV-resistant Yes
Halogen free Yes
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes