BYB-5-12H0253 | by.B
Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 35 mm, black, UV resistant, 85 °C, BYB-5-12H0253, package with 100 pieces
Order No.: 12H0253
EAN: 4099891898533
MPN:
BYB-5-12H0253
Unit Price (€ / pck.)
2.8322 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pck.
2.8322 €
5 pck.
2.7251 €
10 pck.
2.5704 €
25 pck.
2.4633 €
50 pck.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H0253, by.B
The BYB-5-12H0253 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 142 mm | |
| Width | 2.5 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |