BYB-7-30L0125 | by.B

Cable scissors, 160 mm, 102 g, BYB-7-30L0125

Order No.: 30L0125
EAN: 4099891983338
MPN:
BYB-7-30L0125
BYB-7-30L0125 by.B Cable Shears and Cable Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5184 € *
Available: 5 pcs.
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
5 pcs.
12.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

Shears, BYB-7-30L0125, by.B

Shears for the removal of plastic ties. Clean cut with no risk of damage for surrounding cables. It can cut also cables max Ø 10 mm (000 awg). Blocking lever for handles closure. Steel thickness 3 mm.

This hand tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Technical specifications
Filter Property Value
Version cable cutter
Length 160 mm
Weight 102 g
1000V Insulated No
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15