BYB-5-90F998 | by.B
Order No.: 90F998
EAN: 4070211016462
MPN:
BYB-5-90F998
Unit Price (€ / pc.)
65.688 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
65.69 € *
Price list
Quantity
Price per unit*
1 pcs.
65.688 €
5 pcs.
61.523 €
*incl. VAT plus shipping costs
Subject to prior sale
Desk Cable Dispenser, BYB-5-90F998, by.B
Desk Cable Dispenser 200 x 130 x 100 mm, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable unwinding equipment | |
| Length | 200 mm | |
| Width | 130 mm | |
| Height | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 84289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |