BYB-5-90F997 | by.B

Order No.: 90F997
EAN: 4070211016455
MPN:
BYB-5-90F997
BYB-5-90F997 by.B Cable Reel Holders, Brackets, Dispensers Image 1
BYB-5-90F997 by.B Cable Reel Holders, Brackets, Dispensers Image 2
BYB-5-90F997 by.B Cable Reel Holders, Brackets, Dispensers Image 3
BYB-5-90F997 by.B Cable Reel Holders, Brackets, Dispensers Image 4
Image may differ
Unit Price (€ / pc.)
87.5840 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
87.58 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5840 €
5 pcs.
82.1100 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual-Rod Wire Spool Rack, BYB-5-90F997, by.B

Dual-Rod Wire Spool Rack, 660 x 150 x 545 mm, Black.

Technical specifications
Filter Property Value
Product type cable unwinding equipment
Length 660 mm
Height 545 mm
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin CN
Customs tariff number 84289090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes