BYB-5-90F996 | by.B
Order No.: 90F996
EAN: 4070211016448
MPN:
BYB-5-90F996
Unit Price (€ / pc.)
63.070 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
63.07 € *
Price list
Quantity
Price per unit*
1 pcs.
63.070 €
5 pcs.
59.143 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-Spool Wire Dispenser Rack, BYB-5-90F996, by.B
Multi-Spool Wire Dispenser Rack, 560 x 214 x 200 mm, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable unwinding equipment | |
| Length | 560 mm | |
| Width | 214 mm | |
| Height | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 84289090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |