BYB-5-13H766 | by.B
Tubing holders, (L x W x H) 52.5 x 14.4 x 46.1 mm, head Ø 40 mm, mounting Ø 4.3 mm, PE, gray, BYB-5-13H766
Order No.: 13H766
EAN: 4099891992828
MPN:
BYB-5-13H766
Unit Price (€ / pc.)
0.9163 € *
Available: 500 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.6545 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe clip, BYB-5-13H766, by.B
Pipe clip with special inter-lock design on the sides, Screw the pipe clip to the wall, and push the pipe or cable into clip to fasten, for Ø 40 mm, PE, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Length | 52.5 mm | |
| Width | 14.4 mm | |
| Height | 46.1 mm | |
| Head Diameter | 40 mm | |
| Mounting hole size | 4.3 mm | |
| Colour | gray | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | TW |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |